| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879072-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 390 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 2% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1879072-7 |
1879072-7
| Heilind Number: | AMP1879072-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879072-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performance Through Hole Resistor, boasting a power rating of 3W and a resistance of 390 Ω. Built for durability, this axial-leaded component features tinned copper leads and a robust metal oxide film element. With a tolerance of 2% and a temperature coefficient of ±350 ppm/°C, it ensures precision in diverse operating environments, ranging from -55 to 155 °C. Measuring 16 x 5.5mm, this resistor is suitable for a wide range of applications in electronics and beyond. Trust in our quality craftsmanship to elevate your projects.

