1879075-6

Heilind Number:AMP1879075-6
Manufacturer:TE Connectivity
Manufacturer Number:1879075-6
ECAD Model:
3D Model

Description:

THS25 R22 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879075-6
Power Rating:25 W
Termination Type:Solder Lug
Resistance:.22 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879075-6

Detailed Description

Enhance your electronic projects with the THS25 R22 5% Wirewound Power Resistor. Featuring a high power rating of 25 W and a low resistance of .22 Ω, this component provides reliable performance in demanding applications. Its solder lug termination type ensures secure and easy installation, while its compact dimensions of 51 x 28 x 15 mm make it suitable for chassis mounting. With a rated voltage of 550 V DC and RoHS compliance, it meets industry standards for safety and environmental responsibility. Perfect for use in power circuits, this resistor is a versatile and essential component for any electronic setup.