1879125-2

Heilind Number:AMP1879125-2
Manufacturer:TE Connectivity
Manufacturer Number:1879125-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 51R1 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879125-2
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:51.1 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879125-2

Detailed Description

Enhance your circuitry with this precision resistor, meticulously engineered for optimal performance. With a resistance of 51.1 Ω and a tolerance of .1%, it guarantees accuracy in your electronic components. The thin film element ensures reliability, while the surface mount design offers convenient installation. Rated for a power of .063 W and a voltage of 25 V, it's suitable for a range of applications. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics with this high-quality component.