1879125-5

Heilind Number:AMP1879125-5
Manufacturer:TE Connectivity
Manufacturer Number:1879125-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 52R3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879125-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:52.3 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879125-5

Detailed Description

Enhance your circuitry with the precision and reliability of our RN 0402 52.3 Ω thin film resistor. This compact 0402 size chip resistor boasts a low power rating of .063 W, making it ideal for space-constrained applications. With a tight tolerance of .1% and a low temperature coefficient of 10PPM, you can trust in its accurate and stable performance. Solder termination ensures easy and secure mounting, while its high rated voltage of 25 V offers versatility in usage. RoHS compliant and measuring just 1 x .5 x .3 mm, it's a sustainable and space-saving solution for your electronic projects. Trust in the quality of our Surface Mount Resistors to elevate your designs.