1879126-2

Heilind Number:AMP1879126-2
Manufacturer:TE Connectivity
Manufacturer Number:1879126-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 113R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879126-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:113 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879126-2

Detailed Description

Enhance circuit precision with our RN 0402 113Ω surface mount resistor. This compact component, measuring just 1 x .5 x .3 mm, features a thin film element for accurate performance. With a power rating of .063 W and a tolerance of .1%, it ensures reliable operation in a variety of applications. The solder termination type and surface mount mounting style make installation easy, while the rated voltage of 25 V provides ample capacity for your circuit needs. Trust in the quality of our precision resistor for consistent and efficient electronic performance.