1879127-1

Heilind Number:AMP1879127-1
Manufacturer:TE Connectivity
Manufacturer Number:1879127-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 249R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879127-1
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:249 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879127-1

Detailed Description

Enhance your precision resistor needs with our RN 0402 249R 0.1% 10PPM CUT LENGTH component. With a power rating of .063 W and resistance of 249 Ω, this thin film resistor ensures reliable performance in surface mount applications. Operating at a rated voltage of 25 V, it guarantees stable functionality in various electronic circuits. The solder termination type and compact dimensions of 1 x .5 x .3 mm make it easy to integrate onto PCBs. Trust in its .1% tolerance and two terminations for accurate and efficient operation. Crafted for quality, this product is essential for professionals in the electronics industry.