1879127-4

Heilind Number:AMP1879127-4
Manufacturer:TE Connectivity
Manufacturer Number:1879127-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 255R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879127-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:255 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879127-4

Detailed Description

Enhance your electronic projects with our precision resistor, designed for optimal performance in surface mount applications. This thin film resistor boasts a resistance of 255 Ω with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .063 W and a rated voltage of 25 V, it's suitable for a wide range of circuitry. Measuring just 1 x .5 x .3 mm, it's compact yet powerful, making it ideal for space-constrained designs. Its solder termination type and 0402 size code streamline installation, while its 10PPM cut length guarantees precision in every application. Trust in the quality and performance of our surface mount resistors for your next project.