| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879127-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 255 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879127-5 |
1879127-5
Specifications
Detailed Description
Enhance your electronic projects with the RN 0402 255R 0.1% 10PPM 1K RL precision resistor. Measuring just 1 x .5 x .3 mm, this surface mount resistor boasts a compact design without compromising on performance. With a power rating of .063 W and a resistance of 255 Ω, it's perfect for applications requiring high precision. The thin film element ensures reliable operation, while the .1% tolerance and 25 V rated voltage offer consistent and stable performance. With solder termination and two terminations, installation is a breeze. Trust in its quality for your next project.

