| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879127-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 261 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879127-7 |
1879127-7
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, a vital component for maintaining accurate current flow. With a resistance of 261 Ω and a tolerance of .1%, it ensures precision performance. The thin film element technology guarantees reliability, while the surface mount design facilitates easy installation. Operating at a rated voltage of 25 V and a power rating of .063 W, it's suitable for a wide range of applications. Solder termination and compact dimensions of 1 x .5 x .3 mm make it versatile for various circuit designs. Upgrade your setup with this high-quality resistor, a must-have for any electronics enthusiast.

