| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879127-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 261 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879127-8 |
1879127-8
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our RN 0402 surface mount resistor. Measuring just 1 x .5 x .3 mm, this compact component packs a powerful punch with a resistance of 261 Ω and a power rating of .063 W, making it ideal for a wide range of applications. With a tolerance of .1% and a rated voltage of 25 V, you can trust in its accuracy and performance. The thin film element construction ensures high quality and stability, while the solder termination type allows for easy installation. Whether you're working on a DIY project or a professional application, our precision resistor is a must-have for any electronics enthusiast.

