1879128-2

Heilind Number:AMP1879128-2
Manufacturer:TE Connectivity
Manufacturer Number:1879128-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 549R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879128-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:549 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879128-2

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 549 Ω and a tolerance of .1%, it ensures accurate and reliable circuit operation. The thin film element construction guarantees high precision, while the low power rating of .063 W and rated voltage of 25 V make it suitable for a variety of tasks. Measuring just 1 x .5 x .3 mm, it's compact and easy to integrate into your designs. With solder termination and RoHS compliance, this resistor meets high industry standards for quality and environmental responsibility. Elevate your electronic assemblies with this essential component.