1879128-7

Heilind Number:AMP1879128-7
Manufacturer:TE Connectivity
Manufacturer Number:1879128-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 576R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879128-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:576 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879128-7

Detailed Description

Enhance your electronic projects with the precision and reliability of our RN 0402 resistor. Measuring at 1 x .5 x .3 mm, this surface mount component boasts a power rating of .063 W and a resistance of 576 Ω, ensuring optimal performance in a compact form. With a tolerance of .1% and a rated voltage of 25 V, it's perfect for applications requiring high precision. The thin film element and solder termination guarantee durability and stability, while the 10PPM cut length provides flexibility in installation. Trust in the quality of our Surface Mount Resistors for your next project.