| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879129-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.24 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879129-4 |
1879129-4
Specifications
Detailed Description
Elevate the precision of your electronic projects with our cutting-edge RN 0402 thin film precision resistor. Boasting a resistance of 1.24 KΩ with a minimal tolerance of 0.1%, this surface mount resistor ensures accurate performance in a compact 1 x .5 x .3 mm package. With a power rating of .063 W and a rated voltage of 25 V, it's suitable for a wide range of applications. The solder termination type guarantees secure installation, while the RoHS compliance underscores our commitment to sustainability. Trust in the quality of our surface mount resistors for seamless integration and reliable operation in your designs.

