1879129-5

Heilind Number:AMP1879129-5
Manufacturer:TE Connectivity
Manufacturer Number:1879129-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 1K24 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879129-5
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:1.24 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879129-5

Detailed Description

Enhance your electronic projects with the RN 0402 1K24 0.1% 10PPM 1K RL precision resistor. This compact surface mount component, measuring just 1 x .5 x .3 mm, offers a resistance of 1.24 KΩ and a power rating of .063 W, making it ideal for applications requiring high precision. With a tolerance of .1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate and stable performance. Operating at a rated voltage of 25 V, it is suitable for a wide range of circuit designs. The solder termination type and surface mount mounting style facilitate easy installation on PCBs. Trust in its quality and reliability for your next design project. Note: This product is not RoHS compliant.