1879129-7

Heilind Number:AMP1879129-7
Manufacturer:TE Connectivity
Manufacturer Number:1879129-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 1K27 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879129-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.27 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879129-7

Detailed Description

Enhance precision in your electronic circuits with this RN 0402 1K27 resistor. Boasting a resistance of 1.27 KΩ with a tight tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it's ideal for demanding applications. With a compact surface mount design and solder termination, installation is a breeze. RoHS compliant and measuring just 1 x .5 x .3 mm, it's a reliable choice for space-constrained projects. Trust in this Surface Mount Precision Resistor for consistent and reliable performance.