1879129-8

Heilind Number:AMP1879129-8
Manufacturer:TE Connectivity
Manufacturer Number:1879129-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 1K27 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879129-8
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.27 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879129-8

Detailed Description

Experience precision performance with our RN 0402 1K27 0.1% 10PPM 1K RL resistor. This surface mount component boasts a resistance of 1.27 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. Its thin film element construction guarantees high precision in a compact 0402 package, measuring just 1 x .5 x .3 mm. Rated for 25 V and .063 W, it's suitable for a variety of electronic applications. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality and performance of our Surface Mount Resistors for your next project.