| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879130-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.67 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879130-1 |
1879130-1
Specifications
Detailed Description
Enhance your electronic projects with the precision performance of this RN 0402 2K67 0.1% 10PPM cut length resistor. Measuring 1 x .5 x .3 mm, this surface mount component offers a power rating of .063 W and a resistance of 2.67 KΩ, making it ideal for applications requiring accuracy and reliability. With a tolerance of .1% and rated voltage of 25 V, it ensures stable operation in diverse circuit configurations. Featuring thin film technology and solder termination, it guarantees seamless integration onto PCBs. RoHS compliant and meticulously crafted, this resistor from our Surface Mount Resistors collection is a must-have for demanding electronics enthusiasts and professionals alike.

