| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879130-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.67 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879130-2 |
1879130-2
Specifications
Detailed Description
Enhance your precision applications with our RN 0402 2K67 0.1% 10PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this surface mount component boasts a resistance of 2.67 KΩ and a power rating of .063 W, making it ideal for compact circuitry. With a tolerance of .1% and rated voltage of 25 V, it ensures reliable performance in demanding environments. RoHS compliance further underscores its quality, while the thin film element type guarantees accuracy. Trust in our Surface Mount Resistors for your precision resistor needs.

