| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879130-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.74 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879130-4 |
1879130-4
Specifications
Detailed Description
Enhance your circuitry with our precision 0402 surface mount resistor. This thin film resistor boasts a resistance of 2.74 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it's ideal for demanding electronic applications. The solder termination and compact dimensions of 1 x 0.5 x 0.3 mm make for easy integration onto PCBs. Trust in its reliability, crafted for high precision and low noise. Elevate your designs with this essential component for quality-driven engineering projects.

