1879130-5

Heilind Number:AMP1879130-5
Manufacturer:TE Connectivity
Manufacturer Number:1879130-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 2K74 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879130-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:2.74 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879130-5

Detailed Description

Enhance your electronic projects with this precision resistor. With a resistance of 2.74 KΩ and a tolerance of 0.1%, it ensures accurate and reliable performance. The thin film element and solder termination type make it suitable for surface mount applications. Operating at a rated voltage of 25 V with a power rating of 0.063 W, this resistor is designed for efficiency. Measuring just 1 x 0.5 x 0.3 mm, it's compact yet powerful. Whether you're a hobbyist or a professional, this component from our Surface Mount Resistors collection is a must-have for your toolkit.