| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879131-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 6.04 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879131-4 |
1879131-4
Specifications
Detailed Description
Achieve precision in your electronic circuits with this RN 0402 resistor. Measuring at a tiny 1 x .5 x .3 mm, it offers a resistance of 6.04 KΩ with a tolerance of .1%. Its thin film element ensures accurate performance, while the solder termination type makes it easy to mount on your PCB. Operating at a power rating of .063 W and a rated voltage of 25 V, this surface mount resistor is perfect for applications that demand reliability and stability. With a low temperature coefficient of 10PPM, it guarantees consistent performance even in fluctuating conditions. Upgrade your designs with this high-quality component, essential for precise signal control in your electronic devices.

