1879131-6

Heilind Number:AMP1879131-6
Manufacturer:TE Connectivity
Manufacturer Number:1879131-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 6K04 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879131-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879131-6

Detailed Description

Enhance the precision of your electronic circuits with our RN 0402 thin film surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, this compact component offers a resistance of 6.04 KΩ with a tolerance of 0.1%. Designed for optimal performance, it can handle a power rating of 0.063 W and is rated for up to 25 V. Perfect for SMT applications, this resistor features two solder terminations for easy installation. With a low temperature coefficient of 10PPM, it ensures stable operation across a wide range of environmental conditions. Trust in the quality and reliability of our Surface Mount Resistors for your electronic projects.