1879131-7

Heilind Number:AMP1879131-7
Manufacturer:TE Connectivity
Manufacturer Number:1879131-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 6K19 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879131-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:6.19 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879131-7

Detailed Description

Enhance your electronic projects with precision and reliability using our RN 0402 Thin Film Precision Resistor. With a resistance of 6.19 KΩ and a tolerance of .1%, this surface mount resistor ensures accurate performance in a compact 0402 size. Its solder termination type and rated voltage of 25 V make it suitable for a wide range of applications. Operating at a power rating of .063 W, it delivers consistent and stable performance. Manufactured to the highest standards, this resistor is an essential component for your circuit designs.