1879131-9

Heilind Number:AMP1879131-9
Manufacturer:TE Connectivity
Manufacturer Number:1879131-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 6K19 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879131-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:6.19 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879131-9

Detailed Description

Enhance your electronic projects with the RN 0402 6K19 0.1% Precision Resistor. This Surface Mount component boasts a resistance of 6.19 KΩ with a tolerance of 0.1%, ensuring reliable performance. Operating at a rated voltage of 25 V and a power rating of .063 W, it's suitable for a variety of applications. The Thin Film element and solder termination make for easy integration, while its compact 0402 size (1 x .5 x .3 mm) allows for space-efficient mounting. With a low temperature coefficient of 10PPM, this resistor is a dependable choice for maintaining precision in your circuit designs. Trust in its quality construction for consistent and accurate resistance values.