1879132-1

Heilind Number:AMP1879132-1
Manufacturer:TE Connectivity
Manufacturer Number:1879132-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 13K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879132-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:13 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879132-1

Detailed Description

Enhance your precision circuitry with this RN 0402 thin film resistor. Boasting a resistance of 13 KΩ with a tolerance of 0.1%, it ensures accurate performance in applications requiring meticulous control. Operating at a power rating of .063 W and a rated voltage of 25 V, this surface mount resistor is suitable for a wide range of electronic devices. With solder termination and dimensions of 1 x .5 x .3 mm, it offers easy installation on PCBs. Trust in its quality and reliability for your next project, as it complies with RoHS regulations. Elevate your design with the assurance of precise resistance values and stable performance.