1879132-2

Heilind Number:AMP1879132-2
Manufacturer:TE Connectivity
Manufacturer Number:1879132-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 13K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879132-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:13 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879132-2

Detailed Description

Enhance the precision of your electronic circuits with our RN 0402 13K 0.1% 10PPM 1K RL resistors. Measuring a compact 1 x .5 x .3 mm, these surface mount components feature a thin film element for reliable performance. With a resistance of 13 KΩ and a tolerance of .1%, they ensure accurate signal control. Operating at a power rating of .063 W and a rated voltage of 25 V, they are suitable for a wide range of applications. Designed for easy soldering, these resistors have two terminations and meet RoHS compliance standards. Upgrade your circuitry with these high-quality components from our Surface Mount Resistors collection.