1879132-4

Heilind Number:AMP1879132-4
Manufacturer:TE Connectivity
Manufacturer Number:1879132-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 13K3 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879132-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:13.3 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879132-4

Detailed Description

Enhance your circuitry with precision and reliability using this cutting-edge RN 0402 resistor. Boasting a resistance of 13.3 KΩ with a tolerance of .1%, it ensures accuracy in your electronic applications. With a power rating of .063 W and a rated voltage of 25 V, it offers optimal performance. The thin film element and solder termination make it ideal for surface mount assembly, while its compact dimensions of 1 x .5 x .3 mm save valuable space on your PCB. RoHS compliance further guarantees its environmental sustainability. Upgrade to this high-quality component for seamless integration and superior functionality in your designs.