1879132-5

Heilind Number:AMP1879132-5
Manufacturer:TE Connectivity
Manufacturer Number:1879132-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 13K3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879132-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:13.3 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879132-5

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 13.3 KΩ and a tolerance of .1%. Designed for optimal performance, it boasts a power rating of .063 W and a rated voltage of 25 V, making it suitable for a range of applications. With a compact 0402 size and surface mount termination, installation is a breeze. Crafted with a thin film element, it offers reliable and consistent performance. Trust in the quality of this resistor for your electronic projects.