1879132-7

Heilind Number:AMP1879132-7
Manufacturer:TE Connectivity
Manufacturer Number:1879132-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 13K7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879132-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:13.7 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879132-7

Detailed Description

Enhance your circuitry with precision and reliability using our RN 0402 13K7 0.1% 10PPM Cut Length resistor. This surface mount component offers a resistance of 13.7 KΩ with a tolerance of 0.1%, ensuring accurate performance in your applications. With a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of electronic setups. The thin film element construction guarantees stability and durability, while the solder termination type facilitates easy installation. Measuring just 1 x .5 x .3 mm, this resistor is compact yet robust, making it ideal for space-constrained designs. Trust in its quality for seamless integration into your projects.