1879133-3

Heilind Number:AMP1879133-3
Manufacturer:TE Connectivity
Manufacturer Number:1879133-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 825R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879133-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:825 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879133-3

Detailed Description

Enhance your precision resistor collection with our RN 0603 model, boasting a resistance of 825 Ω and a tolerance of .1%. Designed for surface mount installation, this thin film resistor offers reliable performance with a power rating of .063 W and a rated voltage of 50 V. With dimensions of 1.55 x .8 x .45 mm, it's compact yet powerful, making it ideal for various electronic applications. Each unit is RoHS compliant, ensuring it meets environmental standards. Trust in the quality of our Surface Mount Resistors for your next project.