| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879133-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 845 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879133-4 |
1879133-4
Specifications
Detailed Description
Enhance precision in electronic circuits with this cutting-edge RN 0603 thin film resistor. With a resistance of 845 ohms and a tolerance of just 0.1%, it ensures optimal performance even in demanding applications. The 1K RL packaging offers convenience for bulk usage, while its compact 0603 size and surface mount termination make it easy to integrate onto PCBs. Operating at a rated voltage of 50V with a power rating of .063W, it provides reliable and efficient functionality. Perfect for a wide range of electronic projects, this resistor guarantees high accuracy and stability, essential for any professional setup.

