1879133-5

Heilind Number:AMP1879133-5
Manufacturer:TE Connectivity
Manufacturer Number:1879133-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 866R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879133-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:866 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879133-5

Detailed Description

Enhance circuit performance with this precision resistor, featuring a thin film element for accuracy. Measuring 0603 in size, it boasts a resistance of 866Ω with a tolerance of .1%. Suitable for surface mount installation, it offers a power rating of .063 W and a rated voltage of 50 V, ensuring reliable operation. With dimensions of 1.55 x .8 x .45 mm, it's compact yet efficient. Trust in its quality for your electronic projects, as it meets RoHS compliance standards.