| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879133-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 887 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879133-6 |
1879133-6
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Measuring 0603 in size, it boasts a power rating of .063 W and a low tolerance of .1% for accurate results. With a resistance of 887 Ω and a rated voltage of 50 V, it ensures reliable operation. Featuring thin film technology, it guarantees high precision in a compact surface mount design. Suitable for a variety of applications, this resistor is a must-have component for any electronics enthusiast or professional.

