| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879133-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 909 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879133-7 |
1879133-7
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0603 surface mount resistor. Measuring at 1.55 x .8 x .45 mm, this thin film resistor offers a resistance of 909 Ω with a tolerance of .1%. Designed for optimal performance, it has a power rating of .063 W and is rated for up to 50 V. Featuring solder termination, it is easily mountable on PCBs. Whether you're a DIY enthusiast or a professional, this high-quality component is essential for achieving accurate and reliable results in your circuits.

