| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879133-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 953 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879133-9 |
1879133-9
Specifications
Detailed Description
Enhance circuit precision with this high-performance RN 0603 precision resistor. Featuring a thin film element and a low tolerance of .1%, it ensures accurate and reliable resistance of 953 Ω. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for demanding applications. The surface mount design, with solder termination, allows for easy installation on PCBs. Measuring just 1.55 x .8 x .45 mm, it's compact yet efficient. Trust in its quality for your electronic projects.

