| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879134-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 9.76 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879134-2 |
1879134-2
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, featuring a resistance of 9.76 KΩ and a tolerance of .1%. Designed for surface mount applications, this thin film resistor boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliable performance. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it's suitable for various circuit designs. Trust in the quality of our surface mount resistors for consistent and accurate results in your assemblies. Non-RoHS compliant.

