1879134-3

Heilind Number:AMP1879134-3
Manufacturer:TE Connectivity
Manufacturer Number:1879134-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 10K2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879134-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879134-3

Detailed Description

Enhance your precision circuitry with this top-quality RN 0603 surface mount resistor. Measuring just 1.55 x .8 x .45 mm, it boasts a resistance of 10.2 KΩ with a tolerance of .1%. The thin film element ensures reliable performance, while the solder termination type guarantees easy installation. Rated for up to 50 V, this resistor is ideal for applications demanding high accuracy and efficiency. Upgrade your electronic projects with this essential component.