1879134-4

Heilind Number:AMP1879134-4
Manufacturer:TE Connectivity
Manufacturer Number:1879134-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 10K5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879134-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879134-4

Detailed Description

Enhance precision in your electronic circuits with our RN 0603 10K5 0.1% 10PPM 1K RL surface mount resistor. Designed for optimal performance, this thin film resistor offers a resistance of 10.5 KΩ with a tight tolerance of .1%. Its compact 0603 size and solder termination make it easy to mount on your PCB. With a power rating of .063 W and a maximum voltage of 50 V, it ensures reliable operation in a variety of applications. Trust in its high-quality construction for consistent and accurate results.