1879134-5

Heilind Number:AMP1879134-5
Manufacturer:TE Connectivity
Manufacturer Number:1879134-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 10K7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879134-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879134-5

Detailed Description

Enhance circuit precision with this high-quality surface mount resistor. Measuring at 0603 size, it boasts a power rating of .063 W and a resistance of 10.7 KΩ with a tight tolerance of .1%. Its thin film element ensures reliable performance, while its solder termination type allows for easy installation. Rated for up to 50 V, this precision resistor is ideal for applications requiring accuracy in a compact form factor. RoHS compliance guarantees eco-friendly manufacturing. Upgrade your electronic designs with this essential component.