1879134-6

Heilind Number:AMP1879134-6
Manufacturer:TE Connectivity
Manufacturer Number:1879134-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 11K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879134-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:11 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879134-6

Detailed Description

Enhance the precision of your electronic circuits with this high-quality surface mount resistor. Designed for reliability, it features a resistance of 11 KΩ with a tolerance of only .1%, ensuring accurate performance. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for a variety of applications. The thin film element construction guarantees stable and consistent operation, while the solder termination type makes installation a breeze. Measuring just 1.55 x .8 x .45 mm, it's compact and space-efficient. Trust in the performance of this resistor for your next project.