1879134-7

Heilind Number:AMP1879134-7
Manufacturer:TE Connectivity
Manufacturer Number:1879134-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 11K3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879134-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:11.3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879134-7

Detailed Description

Enhance precision in your circuitry with this high-quality thin film resistor. Measuring at a compact 0603 size, it offers a resistance of 11.3 KΩ with a remarkable tolerance of 0.1%. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount component is ideal for demanding applications. With solder termination and a surface mount mounting style, it ensures secure and efficient installation. Trust in its reliability and performance for your electronic projects.