1879135-1

Heilind Number:AMP1879135-1
Manufacturer:TE Connectivity
Manufacturer Number:1879135-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 105K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879135-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:105 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879135-1

Detailed Description

Enhance precision in your electronic designs with this RN 0603 105K 0.1% 10PPM 1K RL resistor. Measuring at a diminutive 1.55 x .8 x .45 mm, this thin film chip resistor boasts a resistance of 105 KΩ and a tolerance of .1%, ensuring reliable performance. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a variety of applications. Its surface mount termination type makes for easy installation, while its non-RoHS compliance guarantees robust construction. Upgrade to this high-quality component for your next project.