1879135-2

Heilind Number:AMP1879135-2
Manufacturer:TE Connectivity
Manufacturer Number:1879135-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 107K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879135-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:107 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879135-2

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Measuring just 1.55 x 0.8 x 0.45 mm, this surface-mount component boasts a resistance of 107 KΩ with a tolerance of 0.1%, ensuring accurate and reliable operation. Its thin film element and solder termination guarantee durability and stability, while its low power rating of 0.063 W and rated voltage of 50 V make it suitable for a variety of applications. With RoHS compliance and 10PPM temperature coefficient, this resistor is not only efficient but also environmentally friendly. Upgrade your circuitry with this essential component for seamless functionality.