1879135-3

Heilind Number:AMP1879135-3
Manufacturer:TE Connectivity
Manufacturer Number:1879135-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 110K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879135-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879135-3

Detailed Description

Enhance precision in your electronic projects with this RN 0603 surface mount resistor. With a resistance of 110 KΩ and a tolerance of .1%, it ensures accurate performance. The thin film element type and low power rating of .063 W make it ideal for various applications. Measuring just 1.55 x .8 x .45 mm, it's compact yet reliable. Its solder termination type and surface mount mounting style simplify installation. RoHS compliant and rated for 50 V, it meets industry standards for environmental responsibility and safety. Trust in its quality for your next project.