1879135-4

Heilind Number:AMP1879135-4
Manufacturer:TE Connectivity
Manufacturer Number:1879135-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 113K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879135-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:113 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879135-4

Detailed Description

Enhance your circuitry with the RN 0603 precision resistor, a crucial component for maintaining optimal performance in electronic devices. With a resistance of 113 KΩ and a tolerance of .1%, this thin film resistor ensures accuracy and reliability in voltage regulation. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers robust protection against power surges. Measuring 1.55 x .8 x .45 mm, and featuring surface mount solder termination, it is easy to integrate into any design. Trust in its 10PPM stability and two-terminal setup for consistent and efficient operation. Ideal for use in various applications, this RoHS-compliant resistor guarantees compliance with environmental regulations. Upgrade your circuit design with this high-quality component from our selection of surface mount resistors.