| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879135-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 115 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879135-5 |
1879135-5
Specifications
Detailed Description
Enhance circuit performance with our precision RN 0603 thin film resistor, featuring a resistance of 115 KΩ with a low tolerance of .1%. This surface mount component offers reliable power ratings up to .063 W and a rated voltage of 50 V, making it ideal for high-precision applications. With a compact 0603 size and solder termination, it ensures easy integration onto PCBs. Trust in its 10PPM stability for consistent performance, while its non-RoHS compliance meets specific industry requirements. Elevate your designs with this essential component from our Surface Mount Resistors collection.

