1879135-8

Heilind Number:AMP1879135-8
Manufacturer:TE Connectivity
Manufacturer Number:1879135-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 124K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879135-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:124 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879135-8

Detailed Description

Enhance circuit precision with our RN 0603 124K 0.1% 10PPM 1K RL chip resistor. Measuring just 1.55 x .8 x .45 mm, this surface mount component is ideal for compact designs. With a resistance of 124 KΩ and a tolerance of .1%, it ensures accurate performance in demanding applications. The thin film element and solder termination guarantee reliability, while a rated voltage of 50 V and power rating of .063 W provide ample power handling capability. Perfect for use in a variety of electronic devices, this resistor is a crucial component for achieving optimal circuit performance.