| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879137-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 158 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879137-6 |
1879137-6
Specifications
Detailed Description
Enhance circuit performance with our RN 0603 precision resistor, designed for optimal accuracy and reliability. Measuring 1.55 x .8 x .45 mm and featuring a thin film element, this surface mount resistor offers a resistance of 158 Ω with a tight tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures stable performance in a variety of applications. With solder termination and RoHS compliance, it's easy to integrate into your designs while meeting environmental standards. Trust in the quality of our Surface Mount Resistors for consistent and precise electronic functionality.

