1879208-1

Heilind Number:AMP1879208-1
Manufacturer:TE Connectivity
Manufacturer Number:1879208-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 10R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879208-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879208-1

Detailed Description

Enhance circuit precision with this CPF 0402 10R 0.1% 25PPM 1K RL resistor. Designed for surface mount applications, it features a thin film element for reliable performance. With a resistance of 10 Ω and a tolerance of 0.1%, it ensures accurate signal control. Operating at a power rating of .063 W and a rated voltage of 25 V, it offers stable and efficient operation. RoHS compliant and measuring 1 x .5 x .3 mm, this precision resistor is an essential component for demanding electronic systems.