1879208-6

Heilind Number:AMP1879208-6
Manufacturer:TE Connectivity
Manufacturer Number:1879208-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 16R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879208-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:16 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879208-6

Detailed Description

Enhance your circuitry with this CPF 0402 precision resistor, offering a resistance of 16 Ω with a tolerance of 0.1%. Designed for high precision applications, it boasts a low power rating of .063 W and a low temperature coefficient of 25PPM. This surface mount resistor, measuring 1 x .5 x .3 mm, is RoHS compliant and suitable for use in a variety of electronic projects. Trust in its thin film element technology for reliable performance, with solder termination ensuring easy installation. Ideal for demanding environments, it is rated for a voltage of 25 V. Upgrade your setup with this high-quality component from our Surface Mount Resistors collection.